Molex 505570 Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 243-6916
- Mfr. Part No.:
- 505572-1000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$30.30
(exc. GST)
$33.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14,900 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.303 | $30.30 | - |
| 500 - 900 | $0.296 | $29.60 | $3.50 |
| 1000 - 1900 | $0.288 | $28.80 | $15.00 |
| 2000 + | $0.281 | $28.10 | $44.00 |
*price indicative
- RS Stock No.:
- 243-6916
- Mfr. Part No.:
- 505572-1000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Micro-Lock Plus Receptacle Housing 505572 | |
| Series | 505570 | |
| Current | 3A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Micro-Lock Plus Receptacle Housing 505572 | ||
Series 505570 | ||
Current 3A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex crimp terminal is suitable for 22, 24, 26 AWG wire size. It is rated for 250V AC (RMS)/DC voltage.
3.0A maximum current per contact
Made of brass and has tin plating
- RS Stock No. 2436916P
- Mfr. Part No. 505572-1000
Each (Supplied on a Reel)
$0.303
- RS Stock No. 0362427
- Mfr. Part No. 5055721100
1 Pack of 100
$21.53
- RS Stock No. 0162485
- Mfr. Part No. 09670005470
1 Pack of 5
$14.60
- RS Stock No. 0162430
- Mfr. Part No. 09670005676
1 Pack of 2
$10.88
Related links
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max









