TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact, 28 AWG Min IDC, 24 AWG Max
- RS Stock No.:
- 241-1329
- Mfr. Part No.:
- 188746-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-1329
- Mfr. Part No.:
- 188746-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Series | AMPMODU HE13/HE14 | |
| Current | 3A | |
| Contact Plating | Gold, Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
Series AMPMODU HE13/HE14 | ||
Current 3A | ||
Contact Plating Gold, Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
