TE Connectivity Dynamic 1000 Series Female Crimp Contact, 22 AWG Min Solder, 18 AWG Max
- RS Stock No.:
- 241-1328
- Mfr. Part No.:
- 1871731-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.30
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.266 | $13.30 | - |
| 250 - 450 | $0.259 | $12.95 | 2% |
| 500 - 950 | $0.253 | $12.65 | 4% |
| 1000 + | $0.247 | $12.35 | 7% |
*price indicative
- RS Stock No.:
- 241-1328
- Mfr. Part No.:
- 1871731-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Dynamic 1000 Series Housings | |
| Series | Dynamic 1000 | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Pre Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -105°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Dynamic 1000 Series Housings | ||
Series Dynamic 1000 | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Pre Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -105°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The TE Connectivity crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 28 AWG Max
