Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- RS Stock No.:
- 239-9479
- Mfr. Part No.:
- C310023101
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,595.00
(exc. GST)
$1,755.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.319 | $1,595.00 | - |
| 10000 - 45000 | $0.299 | $1,495.00 | 6% |
| 50000 + | $0.27 | $1,350.00 | 15% |
*price indicative
- RS Stock No.:
- 239-9479
- Mfr. Part No.:
- C310023101
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | HVSL Connector | |
| Series | HVSL | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With HVSL Connector | ||
Series HVSL | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial's Socket Contact is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.
Durable and reliable design
Detailed documentation available by manufacturer
RoHS compliant
Related links
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Amphenol Industrial HVSL Series Male Crimp Contact Crimp
- Amphenol ICC 76357 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- EDAC 140 Series Female Crimp Contact Crimp
- HARTING Han S Series Female Crimp Contact Crimp, 4 AWG Max
- Phoenix Contact PV-FT-CCF Series Female Crimp Contact Crimp
