Amphenol Communications Solutions 10161952 Series Female Crimp Terminal Crimp
- RS Stock No.:
- 236-8785
- Mfr. Part No.:
- 10161952-1210LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.071 | $7.10 | - |
| 500 - 900 | $0.07 | $7.00 | 1% |
| 1000 + | $0.069 | $6.90 | 2% |
*price indicative
- RS Stock No.:
- 236-8785
- Mfr. Part No.:
- 10161952-1210LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Minitek Pwr Connector System | |
| Series | 10161952 | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Minitek Pwr Connector System | ||
Series 10161952 | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- IN
The Amphenol ICC female signal fully isolated receptacle Terminal with positive locking on housing with low thumb latch operation. This receptacle Terminal has high conductivity copper alloy and copper alloy with tin plating.
Rated current up to 9.5A per contact
12 power contacts and 4 Signal contacts
Crimp Terminal
RoHS compliant and lead-free
High conductivity copper alloy and copper alloy with tin plating
Related links
- Amphenol Communications Solutions 10161952 Series Female Crimp Terminal Crimp
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions DUFLEX Series Female Crimp Terminal IDC
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20 AWG Max
- Amphenol Communications Solutions 10044403 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions FLH Series Female Crimp Terminal 22 AWG Max
