Wurth Elektronik WR-MPC3 Series Male Crimp Terminal, 26AWG Max
- RS Stock No.:
- 227-5271
- Mfr. Part No.:
- 66200513722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5271
- Mfr. Part No.:
- 66200513722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Male | |
| For Use With | WR-MPC3 3mm Male Plug Housing | |
| Series | WR-MPC3 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
For Use With WR-MPC3 3mm Male Plug Housing | ||
Series WR-MPC3 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik male crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
Related links
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal, 20AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18AWG Max
- Wurth Elektronik WR-MPC4 Series Male Pre crimped wire 26AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 20AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 20 AWG Max
