Wurth Elektronik WR-MPC3 Series Male Crimp Terminal, 20AWG Max
- RS Stock No.:
- 227-5268
- Mfr. Part No.:
- 66200213722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5268
- Mfr. Part No.:
- 66200213722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Male | |
| For Use With | WR-MPC3 3mm Male Plug Housing | |
| Series | WR-MPC3 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
For Use With WR-MPC3 3mm Male Plug Housing | ||
Series WR-MPC3 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-MPC3 3mm Male Plug Housing crimp contact has 24 to 20 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 20AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal, 26AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16AWG Max
- TE Connectivity .093 Commercial Series Male Crimp Terminal 14AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 20 AWG Max
- Molex Female Crimp Terminal 18AWG Max











