TE Connectivity MULTILOCK 070 Series Male Crimp Terminal, 20AWG Min, 16AWG Max
- RS Stock No.:
- 161-5265
- Mfr. Part No.:
- 173645-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5265
- Mfr. Part No.:
- 173645-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Series | MULTILOCK 070 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With MULTILOCK 070 Connector Housing | ||
Series MULTILOCK 070 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- JST VAJ 20AWG Min, 16AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
