Amphenol Communications Solutions FLH Series Male Crimp Terminal, 18 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.00

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.16$8.00-
1250 - 2450$0.156$7.802%
2500 +$0.154$7.703%

*price indicative

RS Stock No.:
217-3909
Mfr. Part No.:
FLHPC136T01
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Male

For Use With

FLHS Series Connector

Series

FLH

Current

7A

Minimum Wire Size AWG

18AWG

Contact Plating

Gold, Tin over Nickel

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol FLH Series mini sealed 2.50mm pitch PIN crimp contact provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments.

Compact design

Easy installation

RoHS compliant

High current capabilities up to 8A with 18AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy