Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 219-0017
- Mfr. Part No.:
- 10153126-4T2LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,030.00
(exc. GST)
$1,130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.103 | $1,030.00 | - |
| 20000 - 90000 | $0.10 | $1,000.00 | $60.00 |
| 100000 + | $0.09 | $900.00 | $1,300.00 |
*price indicative
- RS Stock No.:
- 219-0017
- Mfr. Part No.:
- 10153126-4T2LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Cable | |
| Current | 3A | |
| Series | Minitek 1.80 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 25mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Cable | ||
Current 3A | ||
Series Minitek 1.80 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 25mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol ICC wire-to-board connectors compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours.
Terminal position assurance
Operating temperature range is -40°C to +105°C
Connector position assurance
Related links
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions 1.8 mm Pitch 2 Row Straight
