Amphenol Communications Solutions 47649 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 218-0831
- Mfr. Part No.:
- 47649-000LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,180.00
(exc. GST)
$1,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.118 | $1,180.00 | - |
| 20000 - 90000 | $0.115 | $1,150.00 | $60.00 |
| 100000 + | $0.104 | $1,040.00 | $1,400.00 |
*price indicative
- RS Stock No.:
- 218-0831
- Mfr. Part No.:
- 47649-000LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Header | |
| Series | 47649 | |
| Current | 3A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UR E66906, CSA LR46923 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Header | ||
Series 47649 | ||
Current 3A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UR E66906, CSA LR46923 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC PV wire-to-board connector system is a versatile and modular system that able to meet all the board-to-board, board to- wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has unique dual-metal PV receptacle contact that ensures durability up to 1000 cycles. It has beryllium copper spring that ensures high normal force at the mating interface. It has polarized mating geometry to prevent mismatching. It has keyed MINI-LATCH housing to provide polarization and prevent mismating.
Resistance (Contact) 15MΩ max
Resistance (Insulation) 5000MΩ
Voltage Rating 1000V rms
Material Contact Copper Alloy
Operating Temperature Range -65°C to +125°C
Related links
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
