Molex Micro-One Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 209-8315
- Mfr. Part No.:
- 56134-9001
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8315
- Mfr. Part No.:
- 56134-9001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-One Wire-to-Board Connector System | |
| Series | Micro-One | |
| Current | 4A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-One Wire-to-Board Connector System | ||
Series Micro-One | ||
Current 4A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex crimp Terminal or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
22 to 24AWG wire size or circuits
2.00mm pitch crimp Terminal
Matte tin contact plating
Related links
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 50419 Series Male Crimp Terminal 24 AWG Max
- Molex 50217 Series Female Crimp Terminal 18 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 503095 Series Female Crimp Terminal 24 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
