Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 24 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 3800 more to save $11.40

View bulk pricing options

Subtotal (1 tape of 100 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 3700$0.10$10.00-
3800 - 7400$0.097$9.70$11.40
7500 +$0.096$9.60$30.00

*price indicative

Packaging Options:
RS Stock No.:
208-3881
Mfr. Part No.:
10157551-0P10LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Housing 10157554-00621LF, Housing 10157554-01511LF

Series

Minitek

Current

2A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Amphenol FCI Minitek series multipitch 1.25mm receptacle terminal with compact design addresses the growing demand for miniaturizing components.

Housing with positive locking

Hold down feature

Polarized mating geometry

1 Reel of 8000
$931.69
Each (In a Pack of 100)
$0.169
Each (In a Pack of 100)
$0.089
Each (In a Pack of 100)
$0.172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy