Molex Mini-Fit Series Male Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 207-6786
- Distrelec Article No.:
- 304-62-176
- Mfr. Part No.:
- 39000075
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,648.00
(exc. GST)
$1,812.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.412 | $1,648.00 | - |
| 8000 - 12000 | $0.402 | $1,608.00 | 2% |
| 16000 + | $0.396 | $1,584.00 | 3% |
*price indicative
- RS Stock No.:
- 207-6786
- Distrelec Article No.:
- 304-62-176
- Mfr. Part No.:
- 39000075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connectors | |
| Current | 9A | |
| Series | Mini-Fit | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin, Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Power Connectors | ||
Current 9A | ||
Series Mini-Fit | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin, Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit crimp terminal made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 9A.
Halogen free
Reel type packaging
RoHS compliant
Related links
- Molex Mini-Fit Series Male Crimp Terminal 24 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- JST J2000 Series Male Crimp Terminal 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
