TE Connectivity AMPMODU Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 205-6841
- Mfr. Part No.:
- 3-2316113-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.56
(exc. GST)
$2.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,035 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.512 | $2.56 |
| 25 - 45 | $0.502 | $2.51 |
| 50 + | $0.494 | $2.47 |
*price indicative
- RS Stock No.:
- 205-6841
- Mfr. Part No.:
- 3-2316113-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU Connector Housing | |
| Current | 2A | |
| Series | AMPMODU | |
| Contact Plating | Gold Flash | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Length | 10.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU Connector Housing | ||
Current 2A | ||
Series AMPMODU | ||
Contact Plating Gold Flash | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Length 10.75mm | ||
The TE Connectivity's PCB connector contact a quality receptacle for connector when they are mounted to a printed circuit board and used gold flash plated phosphor bronze contact material. It has 15 mO terminal resistance which is centreline for wire to board. Its maximum wire size is 24AWG and minimum wire size is 0.22 mm²
Operating temperature range -40 to 125 °C
Contact current rating 2 A
Related links
- TE Connectivity AMPMODU Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
