JST SYM Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 161-8125
- Mfr. Part No.:
- SYM-01T-P0.5A
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$320.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.064 | $320.00 | - |
| 10000 - 15000 | $0.062 | $310.00 | $20.00 |
| 20000 + | $0.061 | $305.00 | $60.00 |
*price indicative
- RS Stock No.:
- 161-8125
- Mfr. Part No.:
- SYM-01T-P0.5A
- Brand:
- JST
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | YL and YLN Connector Housings | |
| Current | 5A | |
| Series | SYM | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With YL and YLN Connector Housings | ||
Current 5A | ||
Series SYM | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.
High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Related links
- JST SYM Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 16 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST SMF Series Male Crimp Terminal 20 AWG Max
- JST V Series Male/Female Crimp Terminal 20 AWG Max
