Molex 205338 Series Female Crimp Contact Surface Mount
- RS Stock No.:
- 201-7502
- Distrelec Article No.:
- 304-39-576
- Mfr. Part No.:
- 2053380005
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 450 more to save $23.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.54
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 445 | $2.908 | $14.54 | - |
| 450 - 895 | $2.856 | $14.28 | $23.40 |
| 900 + | $2.804 | $14.02 | $93.60 |
*price indicative
- RS Stock No.:
- 201-7502
- Distrelec Article No.:
- 304-39-576
- Mfr. Part No.:
- 2053380005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Pico-Lock Housing | |
| Current | 6.5A | |
| Series | 205338 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Pico-Lock Housing | ||
Current 6.5A | ||
Series 205338 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.
Surface Mount
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Related links
- Molex 205338 Series Female Crimp Contact Surface Mount
- Molex 87396 Series Female Crimp Contact 28 AWG Max
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- FCT from Molex Female Crimp Contact, Gold
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
