Molex SQUBA 3.6 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$11.75

(exc. GST)

$12.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.235$11.75-
1250 - 2450$0.231$11.551%
2500 +$0.227$11.353%

*price indicative

Packaging Options:
RS Stock No.:
193-5949
Distrelec Article No.:
304-32-106
Mfr. Part No.:
207777-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

207782 Squba 3.6 Receptacle Housing

Current

11.5A

Series

SQUBA 3.6

Minimum Wire Size AWG

20AWG

Contact Plating

Matt Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
IN

Molex Squba 3.6 Series Crimp Terminal, 20 AWG Minimum Wire size, 11.5A Maximum Current - 207777-0002


This crimp terminal is a female connector designed for use with the Squba 3.6 receptacle housing. It supports wire sizes ranging from 20AWG to 18AWG and utilises both compression and crimp termination methods. Manufactured to high standards, this terminal features matte tin plating, offering excellent durability and reliability. The contact material is a robust copper alloy, ensuring effective performance in demanding electrical applications.

Features & Benefits


• Supports wire sizes from 20AWG to 18AWG for versatile use

• Matte tin plating enhances corrosion resistance and conductivity

• Designed for both compression and crimp terminations for flexibility

• Maximum current capacity of 11.5A ensures reliable power transmission

• Copper alloy construction delivers durability and improved performance

• Suitable for up to 600V, ideal for various electrical applications

Applications


• Utilised in connections for power and signal distribution

• Ideal for use in wire-to-wire configurations in electrical systems

• Compatible with Squba 3.6 receptacle housings for secure fittings

• Effective in automotive, industrial, and electronic

What are the benefits of using a matte tin plated design?


The matte tin plating provides superior corrosion resistance, ensuring long-lasting connections in various environments. This not only enhances electrical conductivity but also reduces the risk of oxidation, promoting reliability over time.

How can I ensure the proper crimping of this connector?


Utilising the appropriate hand crimp tool designed for 20AWG to 18AWG wires is essential. Ensuring that the wire insulation falls within the specified diameter 46mm to 2.10mm will also help achieve the best crimp quality.

What is the maximum dielectric strength for this connector under standard conditions?


This connector can handle a maximum voltage of 600V, making it suitable for use in high-voltage applications while maintaining safe performance levels.

How many mating cycles is the connector rated for?


The crimp terminal is rated for a maximum of 25 mating cycles, providing assurance of durability in frequent use cases where reliable connections are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy