Molex SQUBA 3.6 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 193-5943
- Distrelec Article No.:
- 304-38-599
- Mfr. Part No.:
- 207776-0001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.00
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.22 | $11.00 |
| 1250 - 2450 | $0.215 | $10.75 |
| 2500 + | $0.212 | $10.60 |
*price indicative
- RS Stock No.:
- 193-5943
- Distrelec Article No.:
- 304-38-599
- Mfr. Part No.:
- 207776-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 207778 Squba 3.6 Plug Housing | |
| Current | 14A | |
| Series | SQUBA 3.6 | |
| Contact Plating | Matt Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 207778 Squba 3.6 Plug Housing | ||
Current 14A | ||
Series SQUBA 3.6 | ||
Contact Plating Matt Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex squba sealed wire to wire connectors has male crimp terminals with 600V of voltage.
Wire Size: 16 AWG
Related links
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 173041 Series Male Crimp Terminal 16 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
