Molex 50598 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 191-8128
- Mfr. Part No.:
- 50598-8010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$12.60
(exc. GST)
$13.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 700 | $0.252 | $12.60 | - |
| 750 - 1450 | $0.245 | $12.25 | $5.25 |
| 1500 + | $0.242 | $12.10 | $15.00 |
*price indicative
- RS Stock No.:
- 191-8128
- Mfr. Part No.:
- 50598-8010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 151207 CP-6.5 Receptacle Housing | |
| Current | 12.5A | |
| Series | 50598 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 151207 CP-6.5 Receptacle Housing | ||
Current 12.5A | ||
Series 50598 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
CP-6.5 Wire-to-Wire Crimp Terminal, Female, 20-24 AWG, Reel
Related links
- Molex 50598 Series Female Crimp Terminal 22 AWG Max
- Molex 50598 Series Female Crimp Terminal 20 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
