Molex 204318 Series Female Crimp Terminal Surface Mount
- RS Stock No.:
- 189-6037
- Distrelec Article No.:
- 301-57-443
- Mfr. Part No.:
- 204318-0018
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.38
(exc. GST)
$11.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $10.38 |
| 63 - 125 | $10.20 |
| 126 + | $10.03 |
*price indicative
- RS Stock No.:
- 189-6037
- Distrelec Article No.:
- 301-57-443
- Mfr. Part No.:
- 204318-0018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CST High-Current Interconnect System | |
| Current | 75A | |
| Series | 204318 | |
| Contact Plating | Silver, Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.25mΩ | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CST High-Current Interconnect System | ||
Current 75A | ||
Series 204318 | ||
Contact Plating Silver, Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.25mΩ | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Coeur CST High-Current Female Surface Mount Socket, 3.40mm Diameter.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Related links
- Molex 204318 Series Female Crimp Terminal Surface Mount
- Molex 204318 Series Female PCB Terminal Surface Mount
- Molex 204365 Series Female Crimp Terminal Surface Mount
- Molex 203263 Series Male Crimp Terminal Surface Mount
- Molex Female Crimp Terminal, Press-Fit Termination
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 18-Way IDC Connector Female for Surface Mount, 1 Row
- Molex Blue Tin 14 AWG
