Molex Female Crimp Terminal, Press-Fit Termination
- RS Stock No.:
- 189-6027
- Mfr. Part No.:
- 204316-0018
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-6027
- Mfr. Part No.:
- 204316-0018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | CST High-Current Interconnect System | |
| Termination Method | Press-Fit | |
| Contact Plating | Gold, Silver | |
| Contact Material | Copper Alloy | |
| Series Number | 204316 | |
| Maximum Contact Resistance | 0.25mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With CST High-Current Interconnect System | ||
Termination Method Press-Fit | ||
Contact Plating Gold, Silver | ||
Contact Material Copper Alloy | ||
Series Number 204316 | ||
Maximum Contact Resistance 0.25mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MY
Coeur CST High-Current Female Press-Fit Socket, 3.40mm Diameter.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Related links
- Molex Female Crimp Terminal, Press-Fit Termination
- Molex Female PCB Terminal, Press-Fit Termination
- Molex 203263 Series Male Crimp Terminal Press Fit
- Molex 204318 Series Female Crimp Terminal Surface Mount
- Molex Female Crimp Terminal
- Molex Female Crimp Terminal 18AWG Max
- TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal 5.33 mm Tab Size
- Molex Female Crimp Terminal 18AWG Max
