Molex 203263 Series Male Crimp Terminal Press Fit
- RS Stock No.:
- 189-5726
- Mfr. Part No.:
- 203263-0006
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5726
- Mfr. Part No.:
- 203263-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CST High-Current Interconnect System | |
| Series | 203263 | |
| Current | 140A | |
| Contact Plating | Silver, Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, Halogen-Free, EU RoHS | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CST High-Current Interconnect System | ||
Series 203263 | ||
Current 140A | ||
Contact Plating Silver, Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, REACH SVHC, Halogen-Free, EU RoHS | ||
Length 26mm | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Press-Fit Pin, 6.00mm Diameter, 26.00mm Length.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Related links
- Molex 203263 Series Male Crimp Terminal Press Fit
- Molex 203263 Series Male Crimp Terminal Surface Mount
- Molex Female Crimp Terminal, Press-Fit Termination
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- Molex Female PCB Terminal, Press-Fit Termination
- TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal 5.33 mm Tab Size
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex, 33011 Male Crimp Terminal Crimp
