Molex Female Crimp Terminal
- RS Stock No.:
- 720-6674
- Mfr. Part No.:
- 94529-1203
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-6674
- Mfr. Part No.:
- 94529-1203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series Number | 94529 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Series Number 94529 | ||
- COO (Country of Origin):
- IT
Related links
- Molex Female Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal, Press-Fit Termination
- Molex Female Crimp Terminal, 150181 for use with EconoLatch Wire-to-Wire Interconnects
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 20 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
