TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-5960
Mfr. Part No.:
770008-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK II Connector Housing

Current

3A

Series

Universal MATE-N-LOK II

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

2mm²

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

Length

11.94mm

RoHS Status: Exempt

TE Connectivity Universal Mate-N-Lok II Contacts


A range of TE Connectivity Universal Mate-N-Lok II Contacts.

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy