TE Connectivity Universal MATE-N-LOK II Series Male Pin Contact, 14 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-976
Mfr. Part No.:
770254-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Contact

Gender

Male

For Use With

Universal MATE-N-LOK

Series

Universal MATE-N-LOK II

Current

7A

Contact Plating

Tin

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

VDE

Colour

Silver

COO (Country of Origin):
US
The TE Connectivity Connector provides a robust solution for interconnecting electronic components, ensuring reliable power delivery in various applications. Its design focuses on optimal performance in tight spaces, accommodating a wide range of wire sizes.

Compact design helps save space in various applications

Supports a wire range of 24 to 16 AWG for versatility

Durable housing MADE from glass-filled nylon for increased reliability

Low contact-mating force allows for easy connectivity during assembly

Polarised features prevent mismating during interconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy