Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 189-1462
- Mfr. Part No.:
- 39-00-0080
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$317.00
(exc. GST)
$349.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.317 | $317.00 | - |
| 2000 - 3000 | $0.31 | $310.00 | 2% |
| 4000 + | $0.304 | $304.00 | 4% |
*price indicative
- RS Stock No.:
- 189-1462
- Mfr. Part No.:
- 39-00-0080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Series | 5556 | |
| Current | 9A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Series 5556 | ||
Current 9A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, Tin Plated Phosphor Bronze - 39-00-0080
This crimp terminal falls under the Mini-Fit category and is specifically designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. With a maximum wire size capacity of 1.3mm² or 16 AWG, this terminal ensures a reliable electrical connection in various applications. It is ideal for environments where durability and high-temperature performance are essential.
Features & Benefits
• Offers crimp termination method for secure connections
• Constructed from phosphor bronze for improved conductivity
• Featuring tin plating for enhanced corrosion resistance
• Capable of operating between -40°C to +105°C
• Supports a maximum current of 9.0A and voltage of 600V
• Designed to withstand up to 30 mating cycles for longevity
Applications
• Used with Mini-Fit Jr. receptacle housings for effective wiring
• Compatible with Mini-Fit BMI dual row receptacle housings
• Suitable for power distribution in electrical systems
• Ideal for wire-to-board and wire-to-wire connections
What kind of materials are utilised in the construction of this terminal?
The terminal is made from phosphor bronze, which provides excellent electrical conductivity, and is tin-plated to enhance corrosion resistance, ensuring longevity and reliability.
How does the crimp termination method benefit connections?
Using a crimp termination method creates a robust, secure bond that can handle vibrations and movement, making it preferable for high-performance applications in various industries.
Can this terminal withstand extreme temperatures?
Yes, it can operate effectively in temperatures ranging from -40°C to +105°C, ensuring functionality in a wide range of environmental conditions.
What is the maximum current rating for this connector?
This connector supports a maximum current of 9.0A, making it suitable for various power applications without overheating.
How durable is this terminal with respect to mating cycles?
The terminal is designed to endure up to 30 mating cycles, providing reliability and durability in repeated use situations.
