Molex 46012 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 189-1438
- Mfr. Part No.:
- 46012-3142
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$247.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.247 | $247.00 |
| 2000 - 3000 | $0.241 | $241.00 |
| 4000 + | $0.237 | $237.00 |
*price indicative
- RS Stock No.:
- 189-1438
- Mfr. Part No.:
- 46012-3142
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 13A | |
| Series | 46012 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 13A | ||
Series 46012 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Material Copper | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Plus Series Crimp Terminal, Tin Plating, Crimp Termination - 46012-3142
This Molex crimp terminal is a high-quality component designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. The terminal features a male gender, tin contact plating, and crimp termination method, making it reliable for a wide range of applications.
Features & Benefits
• Suitable for 16 AWG wire with a maximum size of 1.3 mm²
• Part of the Mini-Fit plus series for enhanced performance
• Durable copper contact material for long-lasting use
Applications
• Ideal for use in various industries
Can it be used with the Mini-Fit BMI connector housings?
Yes, it is compatible with the Mini-Fit BMI connector housings.
Will it work with 16 AWG wire?
Yes, this terminal is designed for use with 16 AWG wire.
Is it part of the Mini-Fit Plus series?
Yes, this terminal belongs to the Mini-Fit Plus series by Molex.
Related links
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
