Molex 5558 Series Male Crimp Terminal, 22 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 189-1376
- Distrelec Article No.:
- 110-78-625
- Mfr. Part No.:
- 39-00-0083
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$496.00
(exc. GST)
$544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.124 | $496.00 |
| 8000 - 12000 | $0.121 | $484.00 |
| 16000 + | $0.119 | $476.00 |
*price indicative
- RS Stock No.:
- 189-1376
- Distrelec Article No.:
- 110-78-625
- Mfr. Part No.:
- 39-00-0083
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Current | 9A | |
| Series | 5558 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit Jr Connector Housing | ||
Current 9A | ||
Series 5558 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Male Crimp Terminal, 16AWG, 10mΩ - 5558 Series - 39-00-0083
When you need to connect high-current cables, reach for this male crimp terminal from Molex. The metal holder gives you ample space to fit standard 16AWG (American Wire Gauge) or 1.3mm² power wires. It's suitable for use with electrical circuits up to 600V, so it can be used in a wide range of industrial and commercial applications such as automated control equipment and dispensing machines. Designed with multiple contact points and a positive locking mechanism, the terminal housing creates a secure and reliable connection.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C for use in harsh conditions
• Phosphor bronze material for easy crimping and high resistance to wear
• Tin-plated contacts to maximise conductivity and corrosion-resistance
• Conveniently supplied in packs of 100
Applications
• Automotive industry
• Domestic appliances
• Vending machines and gaming equipment
• Telecommunications and networking
Do wires need soldering or screwing into this terminal?
No – this crimp terminal securely clamps the wires in place without the need for soldering or screwing.
How do I remove the crimp contacts without damaging the components?
You can use a crimp extraction tool (215-5900) to remove the crimp contact safely.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
Related links
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
