Molex 56134 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 188-8745
- Mfr. Part No.:
- 56134-9100
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 18000 more to save $54.00
View bulk pricing optionsSubtotal (1 box of 9000 units)*
$882.00
(exc. GST)
$972.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 9000 - 9000 | $0.098 | $882.00 | - |
| 18000 - 27000 | $0.095 | $855.00 | $54.00 |
| 36000 + | $0.094 | $846.00 | $144.00 |
*price indicative
- RS Stock No.:
- 188-8745
- Mfr. Part No.:
- 56134-9100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MicroClasp Connector Housing | |
| Current | 3A | |
| Series | 56134 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MicroClasp Connector Housing | ||
Current 3A | ||
Series 56134 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 250V AC/DC Maximum Voltage, Copper-Nickel-Silicone Construction - MicroClasp Series - 56134-9100
Want safe wire connections to your circuit board? Count on this crimp terminal from Molex. It's designed for use with connector housings in the MicroClasp series of 2mm-pitch wire-to-board components. The small pitch makes it ideal for compact PCB applications. Thanks to its copper-nickel-silicone alloy construction, this unit holds its own against impact and corrosion for reliable service in harsh conditions. This material is also lead-free, making it an environmentally safe choice.
Features & Benefits
• Tin plating improves the terminal's resistance to corrosion, so it delivers a long service life
• Comes in a pack of 100, so you have plenty to keep in stock
Applications
• Machine building
• Robotics and industrial automation
• Marine engineering
How much does this terminal weigh?
This crimp terminal weighs just 36mg, so it adds a barely perceptible load to your circuit board.
MicroClasp Terminals, 56134 Series
A range of Molex Series 56134 MicroClasp Terminal Contacts for use in Series 51353 Housings see stock number 406-451 typical.
For Extraction Tool See stock number 699-8142 .
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Related links
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 560085 Series Female Crimp Terminal 22 AWG Max
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex 201195 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
