Hirose DF11 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 187-4311
- Mfr. Part No.:
- DF11-EP2428PCFA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 31 units)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,364 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 31 - 2480 | $0.259 | $8.03 |
| 2511 - 4960 | $0.254 | $7.87 |
| 4991 + | $0.25 | $7.75 |
*price indicative
- RS Stock No.:
- 187-4311
- Mfr. Part No.:
- DF11-EP2428PCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | DF11 Series Connectors | |
| Current | 1A | |
| Series | DF11 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With DF11 Series Connectors | ||
Current 1A | ||
Series DF11 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
- RS Stock No. 1874112
- Mfr. Part No. DF11A-2428SCF
Each (In a Pack of 54)
$0.106
- RS Stock No. 1874254
- Mfr. Part No. DF11-EP2428PC
Each (In a Pack of 31)
$0.229
- RS Stock No. 1362517
- Mfr. Part No. DF11-EP2428PCF
Each (In a Pack of 100)
$0.16
- RS Stock No. 1873919
- Mfr. Part No. DF11-EP2428PC
Each (In a Bag of 100)
$0.217
Related links
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max










