Amphenol Communications Solutions 10044403 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 182-2911
- Mfr. Part No.:
- 10044403-101LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 20000 units)*
$1,720.00
(exc. GST)
$1,900.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 20000 - 20000 | $0.086 | $1,720.00 | - |
| 40000 - 180000 | $0.083 | $1,660.00 | $120.00 |
| 200000 + | $0.075 | $1,500.00 | $2,200.00 |
*price indicative
- RS Stock No.:
- 182-2911
- Mfr. Part No.:
- 10044403-101LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire-to-Board Connectors | |
| Current | 2A | |
| Series | 10044403 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire-to-Board Connectors | ||
Current 2A | ||
Series 10044403 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Minitek® 2.00 mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact.
Related links
- Amphenol Communications Solutions 10044403 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
