Molex 172953 Series Crimp Contact
- RS Stock No.:
- 182-0082
- Mfr. Part No.:
- 172953-2001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $6.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.12
(exc. GST)
$4.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 590 | $0.412 | $4.12 | - |
| 600 - 1190 | $0.401 | $4.01 | $6.60 |
| 1200 + | $0.397 | $3.97 | $18.00 |
*price indicative
- RS Stock No.:
- 182-0082
- Mfr. Part No.:
- 172953-2001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | Micro-Fit TPA Receptacle Housing Low Halogen 172952 | |
| Series | 172953 | |
| Contact Material | Nylon | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With Micro-Fit TPA Receptacle Housing Low Halogen 172952 | ||
Series 172953 | ||
Contact Material Nylon | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 20 Circuits, 3.00mm Pitch, Low-Halogen, Natural
- RS Stock No. 1820079
- Mfr. Part No. 172953-1801
Each (In a Pack of 10)
$0.471
- RS Stock No. 1820076P
- Mfr. Part No. 172953-1601
Each (Supplied in a Bag)
$0.342
- RS Stock No. 1820088P
- Mfr. Part No. 172953-2401
Each (Supplied in a Bag)
$0.489
- RS Stock No. 1820088
- Mfr. Part No. 172953-2401
Each (In a Pack of 10)
$0.489
Related links
- Molex 172953 Series Crimp Contact
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172709 Series Crimp Contact
- Molex Extraction Tool Crimp Contact
- Molex Extraction Tool Crimp Contact Contact size 12/16 AWG
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact











