Molex 172709 Series Crimp Contact
- RS Stock No.:
- 181-6855
- Distrelec Article No.:
- 304-56-102
- Mfr. Part No.:
- 172709-0007
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1600 units)*
$326.40
(exc. GST)
$358.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1600 - 1600 | $0.204 | $326.40 |
| 3200 - 4800 | $0.198 | $316.80 |
| 6400 + | $0.195 | $312.00 |
*price indicative
- RS Stock No.:
- 181-6855
- Distrelec Article No.:
- 304-56-102
- Mfr. Part No.:
- 172709-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | 200453, 200471, 200488, Mini-Fit TPA2 Housing 172708, 172762, 172767 | |
| Series | 172709 | |
| Contact Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With 200453, 200471, 200488, Mini-Fit TPA2 Housing 172708, 172762, 172767 | ||
Series 172709 | ||
Contact Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 7 Circuits, White
Related links
- Molex 172709 Series Crimp Contact
- Molex 172953 Series Crimp Contact
- Molex Extraction Tool Crimp Contact
- Molex Extraction Tool Crimp Contact Contact size 12/16 AWG
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Crimp Extraction Tool Crimp Contact Contact size 24/18 AWG
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
