Molex 172953 Series Crimp Contact

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.71

(exc. GST)

$5.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 640$0.471$4.71-
650 - 1290$0.461$4.612%
1300 +$0.455$4.553%

*price indicative

Packaging Options:
RS Stock No.:
182-0079
Mfr. Part No.:
172953-1801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

For Use With

Micro-Fit TPA Receptacle Housing Low Halogen 172952

Series

172953

Contact Material

Nylon

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 18 Circuits, 3.00mm Pitch, Low-Halogen, Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy