Molex 172953 Series Terminal Position Assurance, 30 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 136-8817
- Distrelec Article No.:
- 304-37-168
- Mfr. Part No.:
- 172953-1001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $48.00
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$960.00
(exc. GST)
$1,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.24 | $960.00 | - |
| 8000 - 12000 | $0.234 | $936.00 | $48.00 |
| 16000 + | $0.231 | $924.00 | $144.00 |
*price indicative
- RS Stock No.:
- 136-8817
- Distrelec Article No.:
- 304-37-168
- Mfr. Part No.:
- 172953-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | Micro-Fit 3.0 Plugs and Headers | |
| Current | 10A | |
| Series | 172953 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold or Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With Micro-Fit 3.0 Plugs and Headers | ||
Current 10A | ||
Series 172953 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold or Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex TPA (Terminal Position Assurance) Retainers
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent Terminal backouts caused by improper assembly.
Molex Micro-Fit 3.0 Series
- RS Stock No. 1368856
- Mfr. Part No. 172953-1201
Each (In a Bag of 20)
$0.35
- RS Stock No. 1368866
- Mfr. Part No. 172953-0801
Each (In a Bag of 20)
$0.262
- RS Stock No. 1368867
- Mfr. Part No. 172953-1001
Each (In a Bag of 20)
$0.291
- RS Stock No. 1368865
- Mfr. Part No. 172953-0601
Each (In a Bag of 20)
$0.182
Related links
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- Molex 5065 Series Female Crimp Terminal 20 AWG Max
- JST YL Series Male Terminal Position Assurance 16 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex Terminal Position Assurance for use with PCB Connector






