Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 181-9717
- Mfr. Part No.:
- 10134170-2220LF
- Brand:
- Amphenol Communications Solutions
Price Each (In a Pack of 50)**
$0.048
(exc. GST)
$0.053
(inc. GST)
700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $0.048 | $2.40 |
**price indicative
- RS Stock No.:
- 181-9717
- Mfr. Part No.:
- 10134170-2220LF
- Brand:
- Amphenol Communications Solutions
Related links
- Amphenol ICC Minitek Series Female Crimp Terminal 18AWG Max
- Amphenol ICC Minitek Series Female Crimp Terminal 22AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex Male Crimp Terminal 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 18AWG Max
- Molex SPOX Series Female Crimp Terminal 18AWG Max
- TE Connectivity .093 Commercial Series Female Crimp Terminal 18AWG Max
- TE Connectivity .062 Commercial Series Female Crimp Terminal 18AWG Max