JST XH Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$5.60

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 22,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.056$5.60-
500 - 900$0.054$5.403%
1000 - 2400$0.053$5.305%
2500 - 4900$0.052$5.207%
5000 +$0.05$5.0010%

*price indicative

RS Stock No.:
175-5645
Distrelec Article No.:
304-09-603
Mfr. Part No.:
SXH-002T-P0.6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

XH Connectors

Series

XH

Current

2A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.13mm²

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
This connector was developed based on the high reliability and versatility of our NH series connectors. The connector is very small with mounting height of 9.8mm.

Original Folded Beam Contact

Box-Shaped Shrouded Header

Header with a Boss

Interchangeability

Conforming to The HA Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy