TE Connectivity 1000 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 174-3198
- Mfr. Part No.:
- 1871743-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.30
(exc. GST)
$23.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.426 | $21.30 | - |
| 250 - 450 | $0.415 | $20.75 | 2% |
| 500 + | $0.408 | $20.40 | 4% |
*price indicative
- RS Stock No.:
- 174-3198
- Mfr. Part No.:
- 1871743-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Tab Contact | |
| Series | 1000 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.38mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA Report No.LR7189, UL File No.E28476, TÜV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Tab Contact | ||
Series 1000 | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.38mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA Report No.LR7189, UL File No.E28476, TÜV | ||
- COO (Country of Origin):
- JP
D-1000 Series are the smallest connectors for signal lines among all the Dynamic connector series. The Dynamic 1000 Series consists of 3 different pitch sizes: 2.0mm standard type, 2.5mm high-voltage type and 3.5mm type. D-1000 Series has gold plated contacts to maintain its high reliability and also tin plated contacts for economical market needs.
Wide Applicable Wire Range
D-1000 series has wide applicable wire range of 30 AWG through 18 AWG with 2.2 mm of outside diameter maximum (D-1200/D-1500). Therefore there are no special safety considerations using it in electrical cabinets.
Hand Tools are available for all wire sizes. It can save on delivery lead time and involve minimal installation tooling costs.
Related links
- TE Connectivity 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
