Molex 5556 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 665-909
- Mfr. Part No.:
- 39000139
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.89
(exc. GST)
$13.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $11.89 | $0.595 |
| 5 - 9 | $10.93 | $0.547 |
| 10 + | $9.65 | $0.483 |
*price indicative
- RS Stock No.:
- 665-909
- Mfr. Part No.:
- 39000139
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Or Wire Connectors | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Or Wire Connectors | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit Female Crimp Terminal is designed to facilitate reliable connections in various applications, including power, wire-to-board, and wire-to-wire configurations. This Terminal boasts a robust construction with selective gold and tin plating over nickel, guaranteeing superior conductivity and durability. Covering wire sizes from 28 to 22 AWG, it is adept for high-performance environments. The Mini-Fit series 5556 ensures an efficient mating cycle durability of up to 30 cycles, making it Ideal for repeated use in engineered applications. Its crimp or compression termination style enhances the ease of installation while maintaining solid connectivity.
Compliant with EU RoHS, guaranteeing adherence to health and safety regulations
Maintains stringent plating thickness standards for optimal performance; mating surface is plated to 1.270μm
Utilizes premium metal materials, such as brass for increased durability
Utilizes an insulation diameter range of 0.90-1.80mm to accommodate various wire types
Seamlessly pairs with a variety of application tooling for enhanced assembly efficiency
Related links
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 1855 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
