TE Connectivity Grace Inertia Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 123-7156
- Mfr. Part No.:
- 1971795-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 11300 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$8.00
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 11200 | $0.08 | $8.00 | - |
| 11300 + | $0.079 | $7.90 | 1% |
*price indicative
- RS Stock No.:
- 123-7156
- Mfr. Part No.:
- 1971795-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Grace Inertia 2.5 Connector Housing | |
| Current | 3A | |
| Series | Grace Inertia | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Grace Inertia 2.5 Connector Housing | ||
Current 3A | ||
Series Grace Inertia | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Grace Inertia 2.5 Mark II Receptacle Contacts
Crimp receptacle contacts for use with the Grace Inertia 2.5 Mark II plug housings. These crimp receptacle contacts have a dual beam design for reliable electrical performance and durability and are lanceless which prevents snagging and entanglement.
Related links
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
