TE Connectivity EI Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 174-3172
- Mfr. Part No.:
- 170355-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$371.00
(exc. GST)
$406.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | $0.053 | $371.00 |
| 14000 - 21000 | $0.052 | $364.00 |
| 28000 + | $0.051 | $357.00 |
*price indicative
- RS Stock No.:
- 174-3172
- Mfr. Part No.:
- 170355-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Low Profile Housing | |
| Series | EI | |
| Current | 2A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.15mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 500mΩ | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Low Profile Housing | ||
Series EI | ||
Current 2A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.15mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 500mΩ | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 9.8mm | ||
- COO (Country of Origin):
- SG
The TE Connectivity EI male crimp terminal has a dielectric withstanding voltage (Max) of 750V and is used for low profile housing.
Phosphor bronze contact material
Temperature ranges between -20°C to 105°C
Not sealable
Pre-tin contact mating area plating material
Wire size: 0.05mm²-0.15mm²
Connector & contact terminates to : wire & cable
Wire-to-Wire Connector System
socket contact
2A max. contact current rating
Related links
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
