HARWIN Datamate Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $480.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$956.00

(exc. GST)

$1,052.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 November 2026
  • Plus 4,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.956$956.00-
5000 +$0.86$860.00$480.00

*price indicative

RS Stock No.:
173-0919
Mfr. Part No.:
M80-0110005
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Crimp Terminal

Gender

Female

For Use With

J-Tek and Mix-Tek Connector Housings, Datamate L-Tek

Series

Datamate

Current

3A

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Beryllium Copper Alloy

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
GB

Harwin Datemate L-Tek Series Female Crimp Contacts


Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.

Also check our large range of crimp tools

For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series


The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy