Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1000 units)*

$453.00

(exc. GST)

$498.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 11 November 2026
  • Plus 20,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
1000 - 1000$0.453$453.00
2000 - 3000$0.442$442.00
4000 +$0.435$435.00

*price indicative

RS Stock No.:
170-8717
Mfr. Part No.:
47745-001LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Latch Connector Housing

Series

Mini-PV

Current

3A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
FR

Amphenol FCI Mini-PV Series Crimp Receptacle Contacts


Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB. These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are made from dual-metal enabling them to maintain contact pressure through 1000 mating cycles. The contact has a brass body which ensures a reliable gas tight crimp termination. A beryllium copper spring provides a high retention force at the mating interface. These PV series crimp receptacle contacts are available with three different spring pressures, ’Standard’ (2.35N), 'High' (4.41N) and 'Ultra high' (10.79N). These differing spring pressures allow the customization of insertion and withdrawal forces. A wide range of wire sizes and plating options for each of these spring forces are also supported.

Features and Benefits


• Discrete wire connections or inserted into MINI-LATCH housings

• Durable dual metal construction supports 1000 mating cycles

• Brass body for gas tight crimp termination

• Retention spring for high mating force

• Three different spring pressures for customization

• Wide range of wire sizes and plating options

Product Application Information


The Mini-PV range of connectors are suitable for use in wide range of applications across several markets. Applications include communications, instrumentation, industrial equipment, white goods, automotive electronics, data, medical, consumer and military and avionics.

2.54mm FCI PV Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy