Molex 7879 Series Female Crimp Terminal, 30 AWG Min Solder, 22 AWG Max
- RS Stock No.:
- 170-7267
- Mfr. Part No.:
- 046999-0101
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10000 units)*
$1,340.00
(exc. GST)
$1,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.134 | $1,340.00 | - |
| 20000 - 90000 | $0.131 | $1,310.00 | 2% |
| 100000 + | $0.118 | $1,180.00 | 11% |
*price indicative
- RS Stock No.:
- 170-7267
- Mfr. Part No.:
- 046999-0101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 Connector Housing | |
| Series | 7879 | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 Connector Housing | ||
Series 7879 | ||
Current 2.5A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.
Note
For High Pressure 7880 Series housings see stock number 679-5173 typical.
Related links
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2388373 Series Male PCB Connector Contact 30 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 2388376 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity 2388378 Series Male PCB Connector Contact, 22 AWG Min Solder
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
