TE Connectivity 2388376 Series Male PCB Connector Contact, 22 AWG Min Solder
- RS Stock No.:
- 283-557
- Mfr. Part No.:
- 2388376-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 988 unit(s) shipping from 07 January 2027
- Plus 1,000 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.63 | $0.832 | - |
| 5 - 9 | $15.30 | $0.765 | 7% |
| 10 + | $13.47 | $0.674 | 19% |
*price indicative
- RS Stock No.:
- 283-557
- Mfr. Part No.:
- 2388376-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | PCB Connector Contact | |
| Gender | Male | |
| For Use With | PCB | |
| Series | 2388376 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin, Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Contact | ||
Gender Male | ||
For Use With PCB | ||
Series 2388376 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin, Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- CN
The TE Connectivity is a PCB tab terminal designed for efficient power connections in electronic devices. Its through-hole soldering design ensures secure attachment to PCBs, making it suitable for various battery connector applications.
Made from copper alloy with nickel and tin plating
Operating temperature is -10 degree C to 80 degree C
RoHS and ELV compliant
Related links
- TE Connectivity 2388373 Series Male PCB Connector Contact 30 AWG Max
- TE Connectivity 2388378 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Amplivar Series Female Contact 19 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max