Molex 50212 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7203
- Mfr. Part No.:
- 50212-8000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 48000 units)*
$864.00
(exc. GST)
$960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 48000 - 48000 | $0.018 | $864.00 |
| 96000 - 432000 | $0.018 | $864.00 |
| 480000 + | $0.016 | $768.00 |
*price indicative
- RS Stock No.:
- 170-7203
- Mfr. Part No.:
- 50212-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Latch and Mi II Connector Housings | |
| Current | 2A | |
| Series | 50212 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Latch and Mi II Connector Housings | ||
Current 2A | ||
Series 50212 | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Molex Female Crimp Terminal, 30 to 24AWG - 50212-8100
Use this wire-to-board female crimp Terminal from Molex to hook-up signalling wires to a PCB (printed circuit board). It's MADE from Durable phosphor-bronze material with corrosion-resistant properties, so it's suitable for use in harsh operating conditions. This metal also features superior electrical conductivity to keep your wiring circuits running at the optimal level. The Terminal is easy to crimp using a hand-held crimping tool and it creates an air-tight seal between the connector and a cable to protect against dust and moisture.
• Wide operating temperature range of -40°C to +105°C for use in extreme cold and hot settings
• Low-halogen to reduce the risk of emitting harmful fumes in the event of a fire
• Accepts a broad range of wire sizes from 30 to 24AWG (American Wire Gauge) for versatility
Applications
• Vending machines
• Medical monitors
• Switches and servers
• Printing
What housings are compatible with this crimp terminal?
This crimp Terminal is compatible with latching receptacles and through-hold headers from the Molex Micro-Latch series. These products provide a reliable connection Interface for industry standard 2.00mm wire-to-board consumer, telecommunication and networking applications.
What's the maximum voltage this crimp Terminal can handle?
You can use this crimp Terminal to connect wires with a maximum voltage of 125V.
Crimp Terminal, 50212 Series
A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a Durable mating and a protection of the electrical circuitry.
Related links
- Molex 50212 Series Female Crimp Terminal 24 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
- Molex 35021 Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 151087 Series Male Crimp Terminal 24 AWG Max
