Molex 151087 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $40.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$23.50

(exc. GST)

$25.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 9900$0.235$23.50-
10000 - 19900$0.231$23.10$40.00
20000 +$0.227$22.70$160.00

*price indicative

Packaging Options:
RS Stock No.:
123-8285
Mfr. Part No.:
151087-8101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Milli-Grid Connector Housing

Series

151087

Current

2.5A

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL File No.: E29179, RoHS: Yes, CSA File No.: 1585720 (LR 19980)), Glow Wire Compliant: No, Halogen Free: Yes

COO (Country of Origin):
SG

Molex Milli-Grid Crimp Terminals


A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Each (In a Pack of 100)
$0.254
Each (In a Pack of 100)
$0.07
Each (On a Tape of 50)
$0.941
Each (In a Pack of 100)
$0.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy