Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7181
- Mfr. Part No.:
- 16-02-0069
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
$5,700.00
(exc. GST)
$6,240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 60000 | $0.095 | $5,700.00 |
| 120000 - 540000 | $0.093 | $5,580.00 |
| 600000 + | $0.091 | $5,460.00 |
*price indicative
- RS Stock No.:
- 170-7181
- Mfr. Part No.:
- 16-02-0069
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70058 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70058 | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Crimp Terminal, Female, 30 to 24AWG - SL Series - 16-02-0069
Use this Durable and conductive female crimp Terminal from Molex to securely terminate your control wires. Its body is MADE from phosphor bronze and it has tin contact plating, making it both conductive and resistant to oxidisation. This makes it suitable for use in humid environments. When terminating your cable, the strain relief area should hold the insulator to protect the wire from being pulled, while the crimp area holds the conductive element. This crimp Terminal is used with SL connector housing for easy connection to your PCB.
• Broad operating temperature of -40°C to +105°C for use in demanding conditions
• Maximum contact resistance of 15mΩ for high conductivity and low heat dissipation
Applications
• Robotics systems
• Telecommunication industry
• Consumer electronics
What range of wire sizes is this crimp Terminal compatible with?
This unit can be used to crimp 30 to 24AWG wire sizes for versatility.
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Related links
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
