Molex 90119 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 170-7143
- Mfr. Part No.:
- 90119-0120
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 80000 more to save $160.00
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
$3,160.00
(exc. GST)
$3,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 40000 | $0.079 | $3,160.00 | - |
| 80000 - 360000 | $0.077 | $3,080.00 | $160.00 |
| 400000 + | $0.069 | $2,760.00 | $4,000.00 |
*price indicative
- RS Stock No.:
- 170-7143
- Mfr. Part No.:
- 90119-0120
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | C-Grid III Connector Housing | |
| Series | 90119 | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With C-Grid III Connector Housing | ||
Series 90119 | ||
Current 3A | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Molex C-Grid III Series Crimp Terminal, Tin Contact Plating, 0.08mm² Minimum Wire size - 90119-2120
This is a female crimp terminal designed for use with C-Grid III connector housings. Accommodating wire sizes from 28 to 26 AWG, it is ideal for wire-to-board applications. Manufactured from phosphor bronze and tin plated, this terminal ensures reliable connectivity while maintaining low contact resistance, thus enhancing signal integrity.
Features & Benefits
• Compliant with low-halogen standards ensuring environmental safety
• Tin plated to enhance corrosion resistance
• Designed for use with wire insulation diameters of 0.76 to 1.22 mm
• Exhibits maximum contact resistance of 20mΩ ensuring efficient performance
Applications
• Utilised in automation and control systems for reliable signal transmission
• Suitable for electrical enclosures demanding robust connections
• Ideal for in consumer electronics requiring compact connectors
What is the advantage of using a low contact resistance terminal?
A low contact resistance of 20mΩ helps to improve overall signal integrity and reduces power loss, making it suitable for sensitive electronics.
How can I determine the correct wire size for use with this terminal?
The crimp terminal is compatible with wire sizes ranging from 26 to 28 AWG, accommodating various applications effortlessly.
Are there specific tools recommended for crimping this terminal?
It is advisable to use a dedicated hand crimp tool engineered for C-Grid III terminals to achieve reliable and consistent connections during installation.
Related links
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
